Part Details for RN73F2H8R35A by MERITEK Electronics Corporation
Overview of RN73F2H8R35A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2H8R35A
RN73F2H8R35A CAD Models
RN73F2H8R35A Part Data Attributes
|
RN73F2H8R35A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2H8R35A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.35 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73F2H8R35A
This table gives cross-reference parts and alternative options found for RN73F2H8R35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2H8R35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25B8R35CTRF | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73F2H8R35A vs NTR25B8R35CTRF |
TFCR2010-4W-E-8R35BT | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RN73F2H8R35A vs TFCR2010-4W-E-8R35BT |
RN73F2H8R35B | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73F2H8R35A vs RN73F2H8R35B |
NTR25A8R35CTRF | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73F2H8R35A vs NTR25A8R35CTRF |
NTR25A8R35CTR1KF | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | RN73F2H8R35A vs NTR25A8R35CTR1KF |
RN20A8R35CT4-25 | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RN73F2H8R35A vs RN20A8R35CT4-25 |
RN20B8R35CT1-25 | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RN73F2H8R35A vs RN20B8R35CT1-25 |
RN20B8R35CT4-25 | Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RN73F2H8R35A vs RN20B8R35CT4-25 |