NTR25A8R35CTR1KF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909,

Overview of NTR25A8R35CTR1KF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR25A8R35CTR1KF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR25A8R35CTR1KF by NIC Components Corp

NTR25A8R35CTR1KF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
8.35 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. NTR25A8R35CTR1KF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909,
    VS

Alternate Parts for NTR25A8R35CTR1KF

This table gives cross-reference parts and alternative options found for NTR25A8R35CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A8R35CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F2H8R35A Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTR25A8R35CTR1KF vs RN73F2H8R35A
NTR25B8R35CTRF Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp NTR25A8R35CTR1KF vs NTR25B8R35CTRF
TFCR2010-4W-E-8R35BT Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD NTR25A8R35CTR1KF vs TFCR2010-4W-E-8R35BT
RN73F2H8R35B Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTR25A8R35CTR1KF vs RN73F2H8R35B
NTR25A8R35CTRF Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp NTR25A8R35CTR1KF vs NTR25A8R35CTRF
RN20A8R35CT4-25 Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics NTR25A8R35CTR1KF vs RN20A8R35CT4-25
RN20B8R35CT1-25 Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics NTR25A8R35CTR1KF vs RN20B8R35CT1-25
RN20B8R35CT4-25 Fixed Resistor, Thin Film, 0.25W, 8.35ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics NTR25A8R35CTR1KF vs RN20B8R35CT4-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR25A8R35CTR1KF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR25A8R35CTR1KF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR25A8R35CTR1KF would you like to use for your alert(s)?
  • Please alert me when NTR25A8R35CTR1KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR25A8R35CTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR25A8R35CTR1KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR25A8R35CTR1KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR25A8R35CTR1KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR25A8R35CTR1KF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: