Part Details for RN73F2AB1783C by MERITEK Electronics Corporation
Overview of RN73F2AB1783C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2AB1783C
RN73F2AB1783C CAD Models
RN73F2AB1783C Part Data Attributes
|
RN73F2AB1783C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2AB1783C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2AB1783C
This table gives cross-reference parts and alternative options found for RN73F2AB1783C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2AB1783C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805CKE178K | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2AB1783C vs RNCS0805CKE178K |
AR05CBC1783N | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RN73F2AB1783C vs AR05CBC1783N |
NTRA10C1783CTRQYF | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2AB1783C vs NTRA10C1783CTRQYF |
TC0525C1783TCE | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2AB1783C vs TC0525C1783TCE |
CAR0805178KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RN73F2AB1783C vs CAR0805178KOHMS0.25%25PPM |
RN73F2A1783C | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73F2AB1783C vs RN73F2A1783C |
TC0525C1783E5E | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2AB1783C vs TC0525C1783E5E |
TFCR0805-8W-E-1783CT | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2AB1783C vs TFCR0805-8W-E-1783CT |
AR05CTC1783 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73F2AB1783C vs AR05CTC1783 |
NTRC10C1783CTRF | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RN73F2AB1783C vs NTRC10C1783CTRF |