Part Details for TC0525C1783TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525C1783TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525C1783TCE
TC0525C1783TCE CAD Models
TC0525C1783TCE Part Data Attributes
|
TC0525C1783TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525C1783TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for TC0525C1783TCE
This table gives cross-reference parts and alternative options found for TC0525C1783TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525C1783TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD1783C | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525C1783TCE vs RN73F2ATD1783C |
RN73F2A1783C | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0525C1783TCE vs RN73F2A1783C |
CAR0805178KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525C1783TCE vs CAR0805178KOHMS0.25%25PPM |
TFCR0805-8W-E-1783CT | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0525C1783TCE vs TFCR0805-8W-E-1783CT |
AS73F2AB1783C | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0525C1783TCE vs AS73F2AB1783C |
RNCS0805CTE178K | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0525C1783TCE vs RNCS0805CTE178K |
AR05CTRC3X1783 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525C1783TCE vs AR05CTRC3X1783 |
RNCS0805CKE178K | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0525C1783TCE vs RNCS0805CKE178K |
NTRC10C1783CTRF | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | TC0525C1783TCE vs NTRC10C1783CTRF |
NTR10C1783CTRF | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525C1783TCE vs NTR10C1783CTRF |