Part Details for RN73F1JB4703B by MERITEK Electronics Corporation
Overview of RN73F1JB4703B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JB4703B
RN73F1JB4703B CAD Models
RN73F1JB4703B Part Data Attributes
|
RN73F1JB4703B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JB4703B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JB4703B
This table gives cross-reference parts and alternative options found for RN73F1JB4703B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JB4703B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U4703BTLQ | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB4703B vs SF06U4703BTLQ |
AR03BTC4703 | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73F1JB4703B vs AR03BTC4703 |
CPF0603B470KE1 | Fixed Resistor, Thin Film, 0.063W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73F1JB4703B vs CPF0603B470KE1 |
AR03BBC4703N | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1JB4703B vs AR03BBC4703N |
TFCR0603-16W-E-4703BT | Fixed Resistor, Thin Film, 0.063W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1JB4703B vs TFCR0603-16W-E-4703BT |
WF06U4703AALQ | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB4703B vs WF06U4703AALQ |
CAR0603470KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1JB4703B vs CAR0603470KOHMS0.1%25PPM |
RN06B4703CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JB4703B vs RN06B4703CT1-25 |
NTR06B4703CTRF | Fixed Resistor, Thin Film, 0.063W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73F1JB4703B vs NTR06B4703CTRF |
RN06B4703CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JB4703B vs RN06B4703CT5-25 |