-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6792
|
Newark | Resistor, Thin Film, 470K, 0.1%, 0603, Resistance:470Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Te Connectivity CPF0603B470KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1211 |
|
$0.2400 / $0.6100 | Buy Now |
DISTI #
46AK9278
|
Newark | Res, 470K, 0.1%, 0.063W, 0402, Thin Film, Resistance:470Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B470KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 943 |
|
$0.1040 | Buy Now |
DISTI #
45AJ2282
|
Newark | Cpf 0603 470K 0.1% 25Ppm 1K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B470KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 766 |
|
$0.1530 / $0.1660 | Buy Now |
DISTI #
A102278CT-ND
|
DigiKey | RES SMD 470K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35971 In Stock |
|
$0.1033 / $0.3700 | Buy Now |
DISTI #
46AK9278
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 46AK9278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 943 Partner Stock |
|
$0.2040 / $0.4060 | Buy Now |
DISTI #
CPF0603B470KE1
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: CPF0603B470KE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1879417-1
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879417-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-CPF0603B470KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 470K 0.1% 25PPM RoHS: Compliant | 10083 |
|
$0.1040 / $0.3700 | Buy Now |
DISTI #
V72:2272_17630772
|
Arrow Electronics | Res Thin Film 0603 470K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2211 Container: Cut Strips | Americas - 71 |
|
$0.1146 / $0.3249 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 470 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
9767 In Stock |
|
$0.0954 / $0.1095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B470KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B470KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B470KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B470KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U4703BTLQ | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B470KE1 vs SF06U4703BTLQ |
AR03BTC4703 | Fixed Resistor, Thin Film, 0.25W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF0603B470KE1 vs AR03BTC4703 |
AR03BBC4703N | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CPF0603B470KE1 vs AR03BBC4703N |
TFCR0603-16W-E-4703BT | Fixed Resistor, Thin Film, 0.063W, 470000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0603B470KE1 vs TFCR0603-16W-E-4703BT |
WF06U4703AALQ | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B470KE1 vs WF06U4703AALQ |
CAR0603470KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B470KE1 vs CAR0603470KOHMS0.1%25PPM |
RN73F1JB4703B | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B470KE1 vs RN73F1JB4703B |
RN06B4703CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B470KE1 vs RN06B4703CT1-25 |
NTR06B4703CTRF | Fixed Resistor, Thin Film, 0.063W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0603B470KE1 vs NTR06B4703CTRF |
RN06B4703CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 470000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B470KE1 vs RN06B4703CT5-25 |