Part Details for RN73F1JB1543D by MERITEK Electronics Corporation
Overview of RN73F1JB1543D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JB1543D
RN73F1JB1543D CAD Models
RN73F1JB1543D Part Data Attributes
|
RN73F1JB1543D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JB1543D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JB1543D
This table gives cross-reference parts and alternative options found for RN73F1JB1543D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JB1543D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC3Y1543 | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JB1543D vs AR03DTRC3Y1543 |
RNCS0603DTE154K | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73F1JB1543D vs RNCS0603DTE154K |
TC0325D1543TCE | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1JB1543D vs TC0325D1543TCE |
TFCR0603-16W-E-1543DT | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1JB1543D vs TFCR0603-16W-E-1543DT |
SF06U1543DALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB1543D vs SF06U1543DALQ |
AS73F1JT1543D | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1JB1543D vs AS73F1JT1543D |
CPF0603D154KE | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73F1JB1543D vs CPF0603D154KE |
AR03DBC1543 | Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73F1JB1543D vs AR03DBC1543 |
NTR06D1543CTRF | Fixed Resistor, Thin Film, 0.063W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JB1543D vs NTR06D1543CTRF |
WF06U1543DALQ | Fixed Resistor, Thin Film, 0.0625W, 154000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1JB1543D vs WF06U1543DALQ |