Part Details for RN73F1J1383A by MERITEK Electronics Corporation
Overview of RN73F1J1383A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1J1383A
RN73F1J1383A CAD Models
RN73F1J1383A Part Data Attributes
|
RN73F1J1383A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1J1383A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 138000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1J1383A
This table gives cross-reference parts and alternative options found for RN73F1J1383A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1J1383A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JB1383B | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73F1J1383A vs AS73F1JB1383B |
AR03BBC1383 | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1J1383A vs AR03BBC1383 |
NTR06A1383CTRF | Fixed Resistor, Thin Film, 0.063W, 138000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1J1383A vs NTR06A1383CTRF |
CAR0603138KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1J1383A vs CAR0603138KOHMS0.05%25PPM |
AR03BPC3Y1383N | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1J1383A vs AR03BPC3Y1383N |
NTR06B1383CTRF | Fixed Resistor, Thin Film, 0.063W, 138000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1J1383A vs NTR06B1383CTRF |
CAR0603138KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73F1J1383A vs CAR0603138KOHMS0.1%25PPM |
WF06U1383BVLQ | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J1383A vs WF06U1383BVLQ |
WF06U1383AALQ | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73F1J1383A vs WF06U1383AALQ |
AR03BTC1383 | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN73F1J1383A vs AR03BTC1383 |