Part Details for NTR06B1383CTRF by NIC Components Corp
Overview of NTR06B1383CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR06B1383CTRF
NTR06B1383CTRF CAD Models
NTR06B1383CTRF Part Data Attributes
|
NTR06B1383CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B1383CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 138000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 138000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B1383CTRF
This table gives cross-reference parts and alternative options found for NTR06B1383CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B1383CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JB1383B | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06B1383CTRF vs AS73F1JB1383B |
AR03BBC1383 | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTR06B1383CTRF vs AR03BBC1383 |
NTR06A1383CTRF | Fixed Resistor, Thin Film, 0.063W, 138000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06B1383CTRF vs NTR06A1383CTRF |
CAR0603138KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06B1383CTRF vs CAR0603138KOHMS0.05%25PPM |
RN73F1J1383A | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06B1383CTRF vs RN73F1J1383A |
AR03BPC3Y1383N | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B1383CTRF vs AR03BPC3Y1383N |
CAR0603138KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06B1383CTRF vs CAR0603138KOHMS0.1%25PPM |
WF06U1383BVLQ | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B1383CTRF vs WF06U1383BVLQ |
WF06U1383AALQ | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B1383CTRF vs WF06U1383AALQ |
AR03BTC1383 | Fixed Resistor, Thin Film, 0.0625W, 138000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTR06B1383CTRF vs AR03BTC1383 |