Part Details for RN73D3ATE5113B by MERITEK Electronics Corporation
Overview of RN73D3ATE5113B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D3ATE5113B
RN73D3ATE5113B CAD Models
RN73D3ATE5113B Part Data Attributes
|
RN73D3ATE5113B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D3ATE5113B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73D3ATE5113B
This table gives cross-reference parts and alternative options found for RN73D3ATE5113B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D3ATE5113B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2512BTS511K | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73D3ATE5113B vs RNCS2512BTS511K |
RNCS2512BKS511K | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73D3ATE5113B vs RNCS2512BKS511K |
NTR50B5113NTRF | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73D3ATE5113B vs NTR50B5113NTRF |
AR2512511K+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73D3ATE5113B vs AR2512511K+-0.05%TCR15 |
RT2512B511315PPM | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | RN73D3ATE5113B vs RT2512B511315PPM |
NTR50A5113NTRF | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73D3ATE5113B vs NTR50A5113NTRF |
AR12BBNU5113N | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | RN73D3ATE5113B vs AR12BBNU5113N |
NTR50B5113NTR1KF | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | RN73D3ATE5113B vs NTR50B5113NTR1KF |
RNCF2512ATS511K | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73D3ATE5113B vs RNCF2512ATS511K |
RN73D3AB5113B | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73D3ATE5113B vs RN73D3AB5113B |