Part Details for RT2512B511315PPM by Synton-Tech Corp
Overview of RT2512B511315PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512B511315PPM
RT2512B511315PPM CAD Models
RT2512B511315PPM Part Data Attributes
|
RT2512B511315PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512B511315PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT2512B511315PPM
This table gives cross-reference parts and alternative options found for RT2512B511315PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512B511315PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR50A5113NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RT2512B511315PPM vs NTR50A5113NTRF |
AR12ATNU5113N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | RT2512B511315PPM vs AR12ATNU5113N |
RNCS2512BTS511K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RT2512B511315PPM vs RNCS2512BTS511K |
CPF2512B511KD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | RT2512B511315PPM vs CPF2512B511KD1 |
AR12ABNU5113 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RT2512B511315PPM vs AR12ABNU5113 |
AR2512511K+-0.1%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | RT2512B511315PPM vs AR2512511K+-0.1%TCR15 |
RN73D3AB5113A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RT2512B511315PPM vs RN73D3AB5113A |
CAR2512511KOHMS0.1%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | RT2512B511315PPM vs CAR2512511KOHMS0.1%15PPM |
ACPP2512511KB15PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | RT2512B511315PPM vs ACPP2512511KB15PPM |
RN73D3ATE5113B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 511000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RT2512B511315PPM vs RN73D3ATE5113B |