Part Details for RN73D1ETD1471F by MERITEK Electronics Corporation
Overview of RN73D1ETD1471F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D1ETD1471F
RN73D1ETD1471F CAD Models
RN73D1ETD1471F Part Data Attributes
|
RN73D1ETD1471F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D1ETD1471F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RN73D1ETD1471F
This table gives cross-reference parts and alternative options found for RN73D1ETD1471F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D1ETD1471F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F1471FALQ | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73D1ETD1471F vs SF04F1471FALQ |
RP73D1E1K47FTD | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETD1471F vs RP73D1E1K47FTD |
RP73D1E1K47FTG | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETD1471F vs RP73D1E1K47FTG |
RN73D1ETP1471F | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73D1ETD1471F vs RN73D1ETP1471F |
CPF0402F1K47D | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73D1ETD1471F vs CPF0402F1K47D |
RN73D1EB1471F | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73D1ETD1471F vs RN73D1EB1471F |
TC02F1471FT | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73D1ETD1471F vs TC02F1471FT |
TC02F1471FC | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73D1ETD1471F vs TC02F1471FC |
CRT0402-FX-1471GAS | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RN73D1ETD1471F vs CRT0402-FX-1471GAS |
TC02F1471FB | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73D1ETD1471F vs TC02F1471FB |