Datasheets
RN73C2BTD2100B by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RN73C2BTD2100B by MERITEK Electronics Corporation

Overview of RN73C2BTD2100B by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73C2BTD2100B

RN73C2BTD2100B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73C2BTD2100B Part Data Attributes

RN73C2BTD2100B MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
RN73C2BTD2100B MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 210 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RN73C2BTD2100B

This table gives cross-reference parts and alternative options found for RN73C2BTD2100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2BTD2100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPTF1206-8W-N-2100AT-1K Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RN73C2BTD2100B vs UPTF1206-8W-N-2100AT-1K
TE06E2100AC Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RN73C2BTD2100B vs TE06E2100AC
RN73C2B210RBTD RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity RN73C2BTD2100B vs RN73C2B210RBTD
AR06APC6W2100 Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2BTD2100B vs AR06APC6W2100
TE06E2100BB Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RN73C2BTD2100B vs TE06E2100BB
AR06BTRC6W2100N Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2BTD2100B vs AR06BTRC6W2100N
AR06BPC6W2100 Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2BTD2100B vs AR06BPC6W2100
NTR12B2100BTRF Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RN73C2BTD2100B vs NTR12B2100BTRF
AR06BTRC6W2100 Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2BTD2100B vs AR06BTRC6W2100
RN73C2B210RBTDF RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity RN73C2BTD2100B vs RN73C2B210RBTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2BTD2100B by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2BTD2100B by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73C2BTD2100B would you like to use for your alert(s)?
  • Please alert me when RN73C2BTD2100B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2BTD2100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2BTD2100B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2BTD2100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2BTD2100B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2BTD2100B by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: