Datasheets
RN73C2B210RBTDF by: TE Connectivity

RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for RN73C2B210RBTDF by TE Connectivity

Overview of RN73C2B210RBTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73C2B210RBTDF

RN73C2B210RBTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73C2B210RBTDF Part Data Attributes

RN73C2B210RBTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RN73C2B210RBTDF TE Connectivity RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 210 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RN73C2B210RBTDF

This table gives cross-reference parts and alternative options found for RN73C2B210RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B210RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPTF1206-8W-N-2100AT-1K Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RN73C2B210RBTDF vs UPTF1206-8W-N-2100AT-1K
TE06E2100AC Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RN73C2B210RBTDF vs TE06E2100AC
RN73C2B210RBTD RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 210ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity RN73C2B210RBTDF vs RN73C2B210RBTD
AR06APC6W2100 Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2B210RBTDF vs AR06APC6W2100
TE06E2100BB Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RN73C2B210RBTDF vs TE06E2100BB
AR06BTRC6W2100N Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2B210RBTDF vs AR06BTRC6W2100N
AR06BPC6W2100 Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2B210RBTDF vs AR06BPC6W2100
NTR12B2100BTRF Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RN73C2B210RBTDF vs NTR12B2100BTRF
AR06BTRC6W2100 Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RN73C2B210RBTDF vs AR06BTRC6W2100
PRC1206TC10W210R+-0.05% Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc RN73C2B210RBTDF vs PRC1206TC10W210R+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2B210RBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2B210RBTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2B210RBTDF would you like to use for your alert(s)?
  • Please alert me when RN73C2B210RBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2B210RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2B210RBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2B210RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2B210RBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2B210RBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: