Part Details for RN73C1J30K1BTDG by TE Connectivity
Overview of RN73C1J30K1BTDG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J30K1BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1879361-0
|
Avnet Abacus | 7-1879361-0, RN 0603 30K1 0.1% 10PPM 250 RL (Alt: 7-1879361-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for RN73C1J30K1BTDG
RN73C1J30K1BTDG CAD Models
RN73C1J30K1BTDG Part Data Attributes
|
RN73C1J30K1BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J30K1BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 30100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J30K1BTDG
This table gives cross-reference parts and alternative options found for RN73C1J30K1BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J30K1BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
288-0603-30.1K-RC | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Xicon Passive Components | RN73C1J30K1BTDG vs 288-0603-30.1K-RC |
AR03ABBY3012 | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J30K1BTDG vs AR03ABBY3012 |
RN73C1J30K1ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 30100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J30K1BTDG vs RN73C1J30K1ATDG |
SF06W3012AALQ | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J30K1BTDG vs SF06W3012AALQ |
AR03BTRC6C5Y3012N | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J30K1BTDG vs AR03BTRC6C5Y3012N |
SF06W3012ATLQ | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J30K1BTDG vs SF06W3012ATLQ |
AR03ABBY3012N | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J30K1BTDG vs AR03ABBY3012N |
CAR060330.1KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J30K1BTDG vs CAR060330.1KOHMS0.05%10PPM |
AR03APC6Y3012 | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J30K1BTDG vs AR03APC6Y3012 |
AR03BTBY3012N | Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J30K1BTDG vs AR03BTBY3012N |