Part Details for RN73B2HB57R6T by MERITEK Electronics Corporation
Overview of RN73B2HB57R6T by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B2HB57R6T
RN73B2HB57R6T CAD Models
RN73B2HB57R6T Part Data Attributes
|
RN73B2HB57R6T
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B2HB57R6T
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73B2HB57R6T
This table gives cross-reference parts and alternative options found for RN73B2HB57R6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2HB57R6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25T57R6STRF | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73B2HB57R6T vs NTR25T57R6STRF |
RN73A2H57R6LTE | RESISTOR, THIN FILM, 0.25W, 0.01%, 5ppm, 57.6ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | RN73B2HB57R6T vs RN73A2H57R6LTE |
TF10D57R6TB | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RN73B2HB57R6T vs TF10D57R6TB |
AR10TBSV57R6 | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73B2HB57R6T vs AR10TBSV57R6 |
TF10D57R6TT | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RN73B2HB57R6T vs TF10D57R6TT |
NTR25T57R6STR1KF | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | NIC Components Corp | RN73B2HB57R6T vs NTR25T57R6STR1KF |