Part Details for RN73A2H57R6LTE by TE Connectivity
Overview of RN73A2H57R6LTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A2H57R6LTE
RN73A2H57R6LTE CAD Models
RN73A2H57R6LTE Part Data Attributes
|
RN73A2H57R6LTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2H57R6LTE
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.01%, 5ppm, 57.6ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73A2H57R6LTE
This table gives cross-reference parts and alternative options found for RN73A2H57R6LTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2H57R6LTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR25T57R6STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RN73A2H57R6LTE vs NTR25T57R6STRF |
NTR25T57R6STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | RN73A2H57R6LTE vs NTR25T57R6STR1KF |
TF10D57R6TT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2010, | RN73A2H57R6LTE vs TF10D57R6TT |
AR10TBSV57R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RN73A2H57R6LTE vs AR10TBSV57R6 |
RN73B2HB57R6T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RN73A2H57R6LTE vs RN73B2HB57R6T |