Datasheets
RN73B2ATD2210C by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RN73B2ATD2210C by MERITEK Electronics Corporation

Overview of RN73B2ATD2210C by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN73B2ATD2210C

RN73B2ATD2210C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73B2ATD2210C Part Data Attributes

RN73B2ATD2210C MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
RN73B2ATD2210C MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 221 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 100 V

Alternate Parts for RN73B2ATD2210C

This table gives cross-reference parts and alternative options found for RN73B2ATD2210C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B2ATD2210C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR10C2210STR1KF Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, NIC Components Corp RN73B2ATD2210C vs NTR10C2210STR1KF
UPTF0805-10W-P-2210CT Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RN73B2ATD2210C vs UPTF0805-10W-P-2210CT
PRC0805TTC5X221R+-0.25% Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, Precision Resistive Products Inc RN73B2ATD2210C vs PRC0805TTC5X221R+-0.25%
AR0805221R+-0.25%TCR5 Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, 0805, SRT Resistor Technology Gmbh RN73B2ATD2210C vs AR0805221R+-0.25%TCR5
PRC0805TC5X221R+-0.25% Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, Precision Resistive Products Inc RN73B2ATD2210C vs PRC0805TC5X221R+-0.25%
UPTF0805-10W-P-2210CT-1K Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RN73B2ATD2210C vs UPTF0805-10W-P-2210CT-1K
AR05CTSX2210 Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RN73B2ATD2210C vs AR05CTSX2210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73B2ATD2210C by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73B2ATD2210C by MERITEK Electronics Corporation

  • Please alert me when RN73B2ATD2210C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73B2ATD2210C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73B2ATD2210C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73B2ATD2210C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73B2ATD2210C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73B2ATD2210C by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: