Part Details for AR05CTSX2210 by Viking Tech Corp
Overview of AR05CTSX2210 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTSX2210
AR05CTSX2210 CAD Models
AR05CTSX2210 Part Data Attributes
|
AR05CTSX2210
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CTSX2210
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTSX2210
This table gives cross-reference parts and alternative options found for AR05CTSX2210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTSX2210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2ATD2210C | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05CTSX2210 vs RN73B2ATD2210C |
AR0805221R+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05CTSX2210 vs AR0805221R+-0.25%TCR5 |
UPTF0805-10W-P-2210CT-1K | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05CTSX2210 vs UPTF0805-10W-P-2210CT-1K |
PRC0805TC5X221R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CTSX2210 vs PRC0805TC5X221R+-0.25% |
NTR10C2210STR1KF | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05CTSX2210 vs NTR10C2210STR1KF |
PRC0805TTC5X221R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CTSX2210 vs PRC0805TTC5X221R+-0.25% |
UPTF0805-10W-P-2210CT | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05CTSX2210 vs UPTF0805-10W-P-2210CT |