There are no models available for this part yet.
Overview of RN732BTTED6121B5 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RN732BTTED6121B5 by KOA Speer Electronics Inc
Part Data Attributes for RN732BTTED6121B5 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Punched Plastic, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Reference Standard
|
MIL-R-55342F
|
Resistance
|
6120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RN732B( 5PPM,B)
|
Size Code
|
1206
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RN732BTTED6121B5
This table gives cross-reference parts and alternative options found for RN732BTTED6121B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTED6121B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732BTTE6121B5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BTTE6121B5 |
RN732BTTE6121A5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BTTE6121A5 |
RN732BLTED6121A5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BLTED6121A5 |
RN732BLTE6121A5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BLTE6121A5 |
RN732BLTD6121A5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BLTD6121A5 |
RN732BLTED6121B5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BLTED6121B5 |
RN732BTTD6121A5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BTTD6121A5 |
RN732BTTDD6121B5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BTTDD6121B5 |
RN732BTTD6121B5 | Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTTED6121B5 vs RN732BTTD6121B5 |