RN732BTTE6121A5
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,

Overview of RN732BTTE6121A5 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN732BTTE6121A5 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN732BTTE6121A5 by KOA Speer Electronics Inc

RN732BTTE6121A5
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Punched Plastic, 7 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-55342F
Resistance
6120 Ω
Resistor Type
FIXED RESISTOR
Series
RN732B(5PPM,A)
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. RN732BTTE6121A5
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
    VS

Alternate Parts for RN732BTTE6121A5

This table gives cross-reference parts and alternative options found for RN732BTTE6121A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTE6121A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN732BTTE6121B5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BTTE6121B5
RN732BLTED6121A5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BLTED6121A5
RN732BLTE6121A5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BLTE6121A5
RN732BLTD6121A5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BLTD6121A5
RN732BLTED6121B5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BLTED6121B5
RN732BTTD6121A5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BTTD6121A5
RN732BTTDD6121B5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BTTDD6121B5
RN732BTTD6121B5 Fixed Resistor, Thin Film, 0.125W, 6120ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, KOA Speer Electronics Inc RN732BTTE6121A5 vs RN732BTTD6121B5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732BTTE6121A5 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732BTTE6121A5 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732BTTE6121A5 would you like to use for your alert(s)?
  • Please alert me when RN732BTTE6121A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732BTTE6121A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732BTTE6121A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732BTTE6121A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732BTTE6121A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732BTTE6121A5 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: