Part Details for RN732ATTED35R7C50 by KOA Speer Electronics Inc
Overview of RN732ATTED35R7C50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTED35R7C50
RN732ATTED35R7C50 CAD Models
RN732ATTED35R7C50 Part Data Attributes
|
RN732ATTED35R7C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTED35R7C50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTED35R7C50
This table gives cross-reference parts and alternative options found for RN732ATTED35R7C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTED35R7C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q35R7CTLA | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTED35R7C50 vs SF08Q35R7CTLA |
239044153579L | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN732ATTED35R7C50 vs 239044153579L |
RTX0535R7CETP | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ATTED35R7C50 vs RTX0535R7CETP |
AT0805CRE0735R7L | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN732ATTED35R7C50 vs AT0805CRE0735R7L |
RN73H2ATTE35R7C50 | Fixed Resistor, Metal Film, 0.125W, 35.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED35R7C50 vs RN73H2ATTE35R7C50 |
RT0805CRE1035R7L | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ATTED35R7C50 vs RT0805CRE1035R7L |
WF08Q35R7CTLQ | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTED35R7C50 vs WF08Q35R7CTLQ |
RTX0535R7CEP4 | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ATTED35R7C50 vs RTX0535R7CEP4 |
CRT0805-CZ-35R7EST | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RN732ATTED35R7C50 vs CRT0805-CZ-35R7EST |
RN732ATTDD35R7C50 | Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED35R7C50 vs RN732ATTDD35R7C50 |