There are no models available for this part yet.
Overview of WF08Q35R7CTLQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for WF08Q35R7CTLQ by Walsin Technology Corporation
Part Data Attributes for WF08Q35R7CTLQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
35.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for WF08Q35R7CTLQ
This table gives cross-reference parts and alternative options found for WF08Q35R7CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Q35R7CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0535R7CEP2 | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | WF08Q35R7CTLQ vs RTX0535R7CEP2 |
RN732ALTED35R7C50 | Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q35R7CTLQ vs RN732ALTED35R7C50 |
RN732ATTDD35R7C50 | Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Q35R7CTLQ vs RN732ATTDD35R7C50 |
CRT0805-CZ-35R7EST | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08Q35R7CTLQ vs CRT0805-CZ-35R7EST |
RTX0535R7CEP4 | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | WF08Q35R7CTLQ vs RTX0535R7CEP4 |
RN732ATTE35R7C50 | Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Q35R7CTLQ vs RN732ATTE35R7C50 |
RTX0535R7CEP3 | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | WF08Q35R7CTLQ vs RTX0535R7CEP3 |
RTX0535R7CETP | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | WF08Q35R7CTLQ vs RTX0535R7CETP |
RN732ATTD35R7C50 | Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Q35R7CTLQ vs RN732ATTD35R7C50 |
RT0805CCE35R7 | Fixed Resistor, Thin Film, 0.125W, 35.7ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | WF08Q35R7CTLQ vs RT0805CCE35R7 |