Part Details for RN731JTTDD2551A05 by KOA Speer Electronics Inc
Overview of RN731JTTDD2551A05 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTDD2551A05
RN731JTTDD2551A05 CAD Models
RN731JTTDD2551A05 Part Data Attributes
|
RN731JTTDD2551A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTDD2551A05
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTDD2551A05
This table gives cross-reference parts and alternative options found for RN731JTTDD2551A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTDD2551A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRA102K55L | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTDD2551A05 vs RT0603BRA102K55L |
BLU0603-2551-BB5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD2551A05 vs BLU0603-2551-BB5Q |
P0603C2551BGPB | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTDD2551A05 vs P0603C2551BGPB |
RP73A1J2K55BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 2550ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JTTDD2551A05 vs RP73A1J2K55BTD |
BLU0603P-2551-AB5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD2551A05 vs BLU0603P-2551-AB5Q |
BLU0603ER-2551-BT5 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD2551A05 vs BLU0603ER-2551-BT5 |
CRT0603-AV-2551ELF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RN731JTTDD2551A05 vs CRT0603-AV-2551ELF |
WF06Z2551BALQ | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTDD2551A05 vs WF06Z2551BALQ |
BLU0603-2551-BT5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD2551A05 vs BLU0603-2551-BT5Q |
RTW10S0603B2551-RG70 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN731JTTDD2551A05 vs RTW10S0603B2551-RG70 |