Part Details for P0603C2551BGPB by Vishay Intertechnologies
Overview of P0603C2551BGPB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603C2551BGPB
P0603C2551BGPB CAD Models
P0603C2551BGPB Part Data Attributes
|
P0603C2551BGPB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603C2551BGPB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603C2551BGPB
This table gives cross-reference parts and alternative options found for P0603C2551BGPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C2551BGPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRA102K55L | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603C2551BGPB vs RT0603BRA102K55L |
BLU0603-2551-BB5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C2551BGPB vs BLU0603-2551-BB5Q |
RP73A1J2K55BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 2550ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603C2551BGPB vs RP73A1J2K55BTD |
BLU0603P-2551-AB5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C2551BGPB vs BLU0603P-2551-AB5Q |
BLU0603ER-2551-BT5 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C2551BGPB vs BLU0603ER-2551-BT5 |
CRT0603-AV-2551ELF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | P0603C2551BGPB vs CRT0603-AV-2551ELF |
WF06Z2551BALQ | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C2551BGPB vs WF06Z2551BALQ |
BLU0603-2551-BT5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C2551BGPB vs BLU0603-2551-BT5Q |
RTW10S0603B2551-RG70 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603C2551BGPB vs RTW10S0603B2551-RG70 |
NTRH06A2551STRF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | P0603C2551BGPB vs NTRH06A2551STRF |