Part Details for RN731JTTDD12R1D100 by KOA Speer Electronics Inc
Overview of RN731JTTDD12R1D100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTDD12R1D100
RN731JTTDD12R1D100 CAD Models
RN731JTTDD12R1D100 Part Data Attributes
|
RN731JTTDD12R1D100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTDD12R1D100
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 12.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTDD12R1D100
This table gives cross-reference parts and alternative options found for RN731JTTDD12R1D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTDD12R1D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-12R1-DB101W | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603-12R1-DB101W |
BLU0603-12R1-DT101Q | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603-12R1-DT101Q |
RN73H1JGTD12R1D100 | Fixed Resistor, Metal Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTDD12R1D100 vs RN73H1JGTD12R1D100 |
BLU0603-12R1-DT101W | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603-12R1-DT101W |
BLU0603-12R1-DT101 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603-12R1-DT101 |
BLU0603A-12R1-DB101 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603A-12R1-DB101 |
BLU0603-12R1-DB101Q | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603-12R1-DB101Q |
BLU0603ER-12R1-DB101 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603ER-12R1-DB101 |
BLU0603P-12R1-DB101 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD12R1D100 vs BLU0603P-12R1-DB101 |
RBP06DBT12R1 | Fixed Resistor, Thin Film, 0.125W, 12.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN731JTTDD12R1D100 vs RBP06DBT12R1 |