RN731JLTP9760B05
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,

Overview of RN731JLTP9760B05 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN731JLTP9760B05 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN731JLTP9760B05 by KOA Speer Electronics Inc

RN731JLTP9760B05
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
976 Ω
Resistor Type
FIXED RESISTOR
Series
RN73
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RN731JLTP9760B05
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
    VS

Alternate Parts for RN731JLTP9760B05

This table gives cross-reference parts and alternative options found for RN731JLTP9760B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTP9760B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JTTP9760B05 Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, KOA Speer Electronics Inc RN731JLTP9760B05 vs RN731JTTP9760B05
PCF-W0603-13-9760-A-P-LT Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, TT Electronics Resistors RN731JLTP9760B05 vs PCF-W0603-13-9760-A-P-LT
RN731JLTDD9760B5 Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, KOA Speer Electronics Inc RN731JLTP9760B05 vs RN731JLTDD9760B5
RN731JTTDD9760B5 Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, KOA Speer Electronics Inc RN731JLTP9760B05 vs RN731JTTDD9760B5
RN731JTTD9760B5 Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, KOA Speer Electronics Inc RN731JLTP9760B05 vs RN731JTTD9760B5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN731JLTP9760B05 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN731JLTP9760B05 by KOA Speer Electronics Inc

  • Please alert me when RN731JLTP9760B05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN731JLTP9760B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN731JLTP9760B05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN731JLTP9760B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN731JLTP9760B05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN731JLTP9760B05 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: