Part Details for RN731JTTD9760B5 by KOA Speer Electronics Inc
Overview of RN731JTTD9760B5 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTD9760B5
RN731JTTD9760B5 CAD Models
RN731JTTD9760B5 Part Data Attributes
|
RN731JTTD9760B5
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD9760B5
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN731J( 5PPM,B) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN731JTTD9760B5
This table gives cross-reference parts and alternative options found for RN731JTTD9760B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD9760B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTP9760B05 | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | KOA Speer Electronics Inc | RN731JTTD9760B5 vs RN731JTTP9760B05 |
RN731JLTD9760B5 | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | KOA Speer Electronics Inc | RN731JTTD9760B5 vs RN731JLTD9760B5 |
RN731JLTDD9760B5 | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | KOA Speer Electronics Inc | RN731JTTD9760B5 vs RN731JLTDD9760B5 |
RN731JLTP9760B05 | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | KOA Speer Electronics Inc | RN731JTTD9760B5 vs RN731JLTP9760B05 |
PCF-W0603-13-9760-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | TT Electronics Resistors | RN731JTTD9760B5 vs PCF-W0603-13-9760-A-P-LT |
RN731JTTDD9760B5 | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | KOA Speer Electronics Inc | RN731JTTD9760B5 vs RN731JTTDD9760B5 |