Part Details for RN731JLTD1333B50 by KOA Speer Electronics Inc
Overview of RN731JLTD1333B50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTD1333B50
RN731JLTD1333B50 CAD Models
RN731JLTD1333B50 Part Data Attributes
|
RN731JLTD1333B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTD1333B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 133000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTD1333B50
This table gives cross-reference parts and alternative options found for RN731JLTD1333B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTD1333B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRE07133K | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RN731JLTD1333B50 vs RT0603WRE07133K |
AR03BBDX1333N | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN731JLTD1333B50 vs AR03BBDX1333N |
P0603H1333BNTD | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTD1333B50 vs P0603H1333BNTD |
NTRH06B1333DTRF | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN731JLTD1333B50 vs NTRH06B1333DTRF |
BLU0603-1333-BB50 | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JLTD1333B50 vs BLU0603-1333-BB50 |
BLU0603P-1333-AB50W | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JLTD1333B50 vs BLU0603P-1333-AB50W |
WF06Q1333ATL | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN731JLTD1333B50 vs WF06Q1333ATL |
RT0603BRE10133KL | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN731JLTD1333B50 vs RT0603BRE10133KL |
BLU0603-1333-AB50 | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JLTD1333B50 vs BLU0603-1333-AB50 |
RN73H1JTTD1333B50 | Fixed Resistor, Metal Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JLTD1333B50 vs RN73H1JTTD1333B50 |