Part Details for RT0603WRE07133K by YAGEO Corporation
Overview of RT0603WRE07133K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRE07133K
RT0603WRE07133K CAD Models
RT0603WRE07133K Part Data Attributes
|
RT0603WRE07133K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRE07133K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRE07133K
This table gives cross-reference parts and alternative options found for RT0603WRE07133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRE07133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBDX1333N | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603WRE07133K vs AR03BBDX1333N |
P0603H1333BNTD | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRE07133K vs P0603H1333BNTD |
NTRH06B1333DTRF | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603WRE07133K vs NTRH06B1333DTRF |
BLU0603-1333-BB50 | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603WRE07133K vs BLU0603-1333-BB50 |
BLU0603P-1333-AB50W | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603WRE07133K vs BLU0603P-1333-AB50W |
WF06Q1333ATL | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603WRE07133K vs WF06Q1333ATL |
RT0603BRE10133KL | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603WRE07133K vs RT0603BRE10133KL |
BLU0603-1333-AB50 | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603WRE07133K vs BLU0603-1333-AB50 |
RN73H1JTTD1333B50 | Fixed Resistor, Metal Film, 0.1W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603WRE07133K vs RN73H1JTTD1333B50 |
P0603H1333BBPT | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603WRE07133K vs P0603H1333BBPT |