Part Details for RN2WSF2293C by TA-I Technology Co Ltd
Overview of RN2WSF2293C by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RN2WSF2293C
RN2WSF2293C CAD Models
RN2WSF2293C Part Data Attributes
|
RN2WSF2293C
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN2WSF2293C
TA-I Technology Co Ltd
RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 28 mm | |
Manufacturer Series | RN2W(CTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN2W (C TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for RN2WSF2293C
This table gives cross-reference parts and alternative options found for RN2WSF2293C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2WSF2293C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2WST52293C | RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC | TA-I Technology Co Ltd | RN2WSF2293C vs RN2WST52293C |
RN2WSH2293C | RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC | TA-I Technology Co Ltd | RN2WSF2293C vs RN2WSH2293C |
RN2WST22293C | RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC | TA-I Technology Co Ltd | RN2WSF2293C vs RN2WST22293C |