RN2WSH2293C
TA-I Technology Co Ltd
Description: RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC

Overview of RN2WSH2293C by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RN2WSH2293C by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN2WSH2293C by TA-I Technology Co Ltd

RN2WSH2293C
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
28 mm
Manufacturer Series
RN2W(CTOL)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
12 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
229000 Ω
Resistor Type
FIXED RESISTOR
Series
RN2W (C TOL)
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.25%
Working Voltage
500 V
Want to compare parts?
  1. RN2WSH2293C
    TA-I Technology Co Ltd
    RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC
    VS

Alternate Parts for RN2WSH2293C

This table gives cross-reference parts and alternative options found for RN2WSH2293C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2WSH2293C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN2WST52293C RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC TA-I Technology Co Ltd RN2WSH2293C vs RN2WST52293C
RN2WST22293C RES,AXIAL,METAL FILM,229K OHMS,500WV,.25% +/-TOL,-25,25PPM TC TA-I Technology Co Ltd RN2WSH2293C vs RN2WST22293C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN2WSH2293C by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN2WSH2293C by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RN2WSH2293C would you like to use for your alert(s)?
  • Please alert me when RN2WSH2293C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN2WSH2293C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN2WSH2293C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN2WSH2293C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN2WSH2293C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN2WSH2293C by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: