RN142STE61
ROHM Semiconductor
Description: Pin Diode, 60V V(BR),

Overview of RN142STE61 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RN142STE61 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN142STE61 by ROHM Semiconductor

RN142STE61
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-79, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
SWITCHING
Breakdown Voltage-Min
60 V
Configuration
SINGLE
Diode Capacitance-Max
0.45 pF
Diode Capacitance-Nom
0.45 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
2 Ω
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RN142STE61
    ROHM Semiconductor
    Pin Diode, 60V V(BR),
    VS

Alternate Parts for RN142STE61

This table gives cross-reference parts and alternative options found for RN142STE61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN142STE61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN142SFH Pin Diode, Silicon, EMD2, SC-79, 2 PIN ROHM Semiconductor RN142STE61 vs RN142SFH
RN142S Pin Diode, 60V V(BR), Silicon, ULTRA SMALL, EMD2, SC-79, 2 PIN ROHM Semiconductor RN142STE61 vs RN142S
Part Number Description Manufacturer Compare
MA4P275CK-287 Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN MACOM RN142STE61 vs MA4P275CK-287
BAP65LX DIODE SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN, PIN Diode NXP Semiconductors RN142STE61 vs BAP65LX
SMP1321-011LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-2 Skyworks Solutions Inc RN142STE61 vs SMP1321-011LF
SMP1302-078LF Pin Diode, Silicon, SC-88, 6 PIN Skyworks Solutions Inc RN142STE61 vs SMP1302-078LF
BAP65-02,115 BAP65-02 - Silicon PIN diode SOD 2-Pin NXP Semiconductors RN142STE61 vs BAP65-02,115
SMP1307-003LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc RN142STE61 vs SMP1307-003LF
SMP1304-001LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc RN142STE61 vs SMP1304-001LF
BAP63-03,115 BAP63-03 - Silicon PIN diode SOD 2-Pin NXP Semiconductors RN142STE61 vs BAP63-03,115
MA555 Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN Panasonic Electronic Components RN142STE61 vs MA555
SMP1307-005 Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3 Skyworks Solutions Inc RN142STE61 vs SMP1307-005

Related Parts for RN142STE61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN142STE61 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN142STE61 by ROHM Semiconductor

  • Please alert me when RN142STE61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN142STE61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN142STE61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN142STE61 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN142STE61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN142STE61 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: