Diodes
BAP65LX
NXP Semiconductors
Description: DIODE SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN, PIN Diode

Overview of BAP65LX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BAP65LX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAP65LX by NXP Semiconductors

BAP65LX
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Package Description
1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00
Samacsys Manufacturer
NXP
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Capacitance-Max
0.85 pF
Diode Capacitance-Nom
0.37 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.9 Ω
Diode Res Test Current
5 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.18 µs
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.135 W
Qualification Status
Not Qualified
Reverse Test Voltage
20 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAP65LX
    NXP Semiconductors
    DIODE SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN, PIN Diode
    VS

Alternate Parts for BAP65LX

This table gives cross-reference parts and alternative options found for BAP65LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP65LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAP65LX,315 BAP65LX - Silicon PIN diode DFN 2-Pin NXP Semiconductors BAP65LX vs BAP65LX,315
Part Number Description Manufacturer Compare
MA4P275CK-287 Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN MACOM BAP65LX vs MA4P275CK-287
SMP1321-011LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-2 Skyworks Solutions Inc BAP65LX vs SMP1321-011LF
SMP1302-078LF Pin Diode, Silicon, SC-88, 6 PIN Skyworks Solutions Inc BAP65LX vs SMP1302-078LF
BAP65-02,115 BAP65-02 - Silicon PIN diode SOD 2-Pin NXP Semiconductors BAP65LX vs BAP65-02,115
SMP1307-003LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc BAP65LX vs SMP1307-003LF
SMP1304-001LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc BAP65LX vs SMP1304-001LF
BAP63-03,115 BAP63-03 - Silicon PIN diode SOD 2-Pin NXP Semiconductors BAP65LX vs BAP63-03,115
MA555 Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN Panasonic Electronic Components BAP65LX vs MA555
SMP1307-005 Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3 Skyworks Solutions Inc BAP65LX vs SMP1307-005
SMP1307-004LF Pin Diode, 200V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc BAP65LX vs SMP1307-004LF

Related Parts for BAP65LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAP65LX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAP65LX by NXP Semiconductors

  • Please alert me when BAP65LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAP65LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAP65LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAP65LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAP65LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAP65LX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: