Datasheets
RN1/4T11.91K1%R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RN1/4T11.91K1%R by SEI Stackpole Electronics Inc

Overview of RN1/4T11.91K1%R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RN1/4T11.91K1%R

RN1/4T11.91K1%R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN1/4T11.91K1%R Part Data Attributes

RN1/4T11.91K1%R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RN1/4T11.91K1%R SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
Lead Diameter 0.56 mm
Lead Length 28 mm
Manufacturer Series RN
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.35 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 1910 Ω
Resistor Type FIXED RESISTOR
Series RN1/4(100TC,1%)
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RN1/4T11.91K1%R

This table gives cross-reference parts and alternative options found for RN1/4T11.91K1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1/4T11.91K1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNF14FND1K91 Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs RNF14FND1K91
RNF14FTD1K91 Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs RNF14FTD1K91
PRNF14FAD1K91 Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs PRNF14FAD1K91
RNF1/4T11.91K1%A RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1910ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs RNF1/4T11.91K1%A
RN1/4T11.91K1%A Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs RN1/4T11.91K1%A
RNF1/4T11.91K1%R Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs RNF1/4T11.91K1%R
PRNF14FND1K91 Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs PRNF14FND1K91
PRNF14FTD1K91 Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, -100,100ppm/Cel SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs PRNF14FTD1K91
RNF1/4T11.91K1%T Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RN1/4T11.91K1%R vs RNF1/4T11.91K1%T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1/4T11.91K1%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1/4T11.91K1%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RN1/4T11.91K1%R would you like to use for your alert(s)?
  • Please alert me when RN1/4T11.91K1%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1/4T11.91K1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1/4T11.91K1%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1/4T11.91K1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1/4T11.91K1%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1/4T11.91K1%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: