RN1/4T11.91K1%R vs RNF1/4T11.91K1%T feature comparison

RN1/4T11.91K1%R SEI Stackpole Electronics Inc

Buy Now Datasheet

RNF1/4T11.91K1%T SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Construction Tubular Tubular
Lead Diameter 0.56 mm 0.56 mm
Lead Length 28 mm 28 mm
Manufacturer Series RN
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 1910 Ω 1910 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN1/4(100TC,1%) RN1/4(100TC,1%)
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 3 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare RN1/4T11.91K1%R with alternatives

Compare RNF1/4T11.91K1%T with alternatives