Part Details for RMT50R-97K6-F10 by RFE International Inc
Overview of RMT50R-97K6-F10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT50R-97K6-F10
RMT50R-97K6-F10 CAD Models
RMT50R-97K6-F10 Part Data Attributes
|
RMT50R-97K6-F10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50R-97K6-F10
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMT50R-97K6-F10
This table gives cross-reference parts and alternative options found for RMT50R-97K6-F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-97K6-F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10FBBV9762 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMT50R-97K6-F10 vs AR10FBBV9762 |
RN73C2HTE9762F | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RMT50R-97K6-F10 vs RN73C2HTE9762F |
TF10E9762FC | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-97K6-F10 vs TF10E9762FC |
TF10E9762FB | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-97K6-F10 vs TF10E9762FB |
NTR25F9762BTRF | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-97K6-F10 vs NTR25F9762BTRF |
RN73C2HB9762F | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RMT50R-97K6-F10 vs RN73C2HB9762F |
TR10E9762FT | Fixed Resistor, Thin Film, 0.333W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-97K6-F10 vs TR10E9762FT |
TR10E9762FB | Fixed Resistor, Thin Film, 0.333W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-97K6-F10 vs TR10E9762FB |
AR10FTBV9762 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMT50R-97K6-F10 vs AR10FTBV9762 |