Part Details for NTR25F9762BTRF by NIC Components Corp
Overview of NTR25F9762BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR25F9762BTRF
NTR25F9762BTRF CAD Models
NTR25F9762BTRF Part Data Attributes
|
NTR25F9762BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25F9762BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25F9762BTRF
This table gives cross-reference parts and alternative options found for NTR25F9762BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F9762BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2HB9762F | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25F9762BTRF vs RN73C2HB9762F |
TR10E9762FT | Fixed Resistor, Thin Film, 0.333W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F9762BTRF vs TR10E9762FT |
RMT50R-97K6-F10 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 2010, | RFE International Inc | NTR25F9762BTRF vs RMT50R-97K6-F10 |
AR10FBBV9762 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25F9762BTRF vs AR10FBBV9762 |
RN73C2HTE9762F | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25F9762BTRF vs RN73C2HTE9762F |
TF10E9762FT | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F9762BTRF vs TF10E9762FT |
AR10FTBV9762 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25F9762BTRF vs AR10FTBV9762 |
TF10E9762FC | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F9762BTRF vs TF10E9762FC |
RT2010F976210PPM | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 2010, | Synton-Tech Corp | NTR25F9762BTRF vs RT2010F976210PPM |