RMT50R-49K9-B25
RFE International Inc
Description: Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,

Overview of RMT50R-49K9-B25 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for RMT50R-49K9-B25 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT50R-49K9-B25 by RFE International Inc

RMT50R-49K9-B25
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
49900 Ω
Resistor Type
FIXED RESISTOR
Series
RMT
Size Code
2010
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RMT50R-49K9-B25
    RFE International Inc
    Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
    VS

Alternate Parts for RMT50R-49K9-B25

This table gives cross-reference parts and alternative options found for RMT50R-49K9-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-49K9-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR10ABC4992 Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMT50R-49K9-B25 vs AR10ABC4992
AR10BTC4992N Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp RMT50R-49K9-B25 vs AR10BTC4992N
AR10ABC4992N Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp RMT50R-49K9-B25 vs AR10ABC4992N
NTRC50B4992CTRF Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT NIC Components Corp RMT50R-49K9-B25 vs NTRC50B4992CTRF
TF10G4992AT Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMT50R-49K9-B25 vs TF10G4992AT
AR10BTC4992 Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMT50R-49K9-B25 vs AR10BTC4992
NTR25B4992CTRF Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RMT50R-49K9-B25 vs NTR25B4992CTRF
CPF2010B49K9E RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 49900ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RMT50R-49K9-B25 vs CPF2010B49K9E
RN73F2H4992A Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMT50R-49K9-B25 vs RN73F2H4992A
NTRA25A4992CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RMT50R-49K9-B25 vs NTRA25A4992CTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT50R-49K9-B25 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT50R-49K9-B25 by RFE International Inc

  • Please alert me when RMT50R-49K9-B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT50R-49K9-B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT50R-49K9-B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT50R-49K9-B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT50R-49K9-B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT50R-49K9-B25 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: