Part Details for CPF2010B49K9E by TE Connectivity
Overview of CPF2010B49K9E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010B49K9E
CPF2010B49K9E CAD Models
CPF2010B49K9E Part Data Attributes
|
CPF2010B49K9E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010B49K9E
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 49900ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010B49K9E
This table gives cross-reference parts and alternative options found for CPF2010B49K9E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010B49K9E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25A4992CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CPF2010B49K9E vs NTRA25A4992CTR1KQYF |
TFCR2010-4W-E-4992BT | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CPF2010B49K9E vs TFCR2010-4W-E-4992BT |
RNC57T949.9K0.05%I | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010B49K9E vs RNC57T949.9K0.05%I |
RN73F2H4992A | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF2010B49K9E vs RN73F2H4992A |
RNCF57T949.9K0.05%R | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010B49K9E vs RNCF57T949.9K0.05%R |
RNCF57T949.9K0.05%I | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010B49K9E vs RNCF57T949.9K0.05%I |
TF10G4992AB | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010B49K9E vs TF10G4992AB |
AR10ATC4992 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CPF2010B49K9E vs AR10ATC4992 |
RNCS2010BTE49K9 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010B49K9E vs RNCS2010BTE49K9 |
RNC57T949.9K0.1%R | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010B49K9E vs RNC57T949.9K0.1%R |