Part Details for RMSW35K6650FB by Kamaya Inc
Overview of RMSW35K6650FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35K6650FB
RMSW35K6650FB CAD Models
RMSW35K6650FB Part Data Attributes
|
RMSW35K6650FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35K6650FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35K6650FB
This table gives cross-reference parts and alternative options found for RMSW35K6650FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35K6650FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X6650FDLV | Fixed Resistor, 0.5W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RMSW35K6650FB vs WR10X6650FDLV |
RK73H2ERTTD6650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMSW35K6650FB vs RK73H2ERTTD6650F |
RM13FTN6650 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMSW35K6650FB vs RM13FTN6650 |
RK73H2EXTED6650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMSW35K6650FB vs RK73H2EXTED6650F |
CR-10FPD--665R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMSW35K6650FB vs CR-10FPD--665R |
RM14F6650CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMSW35K6650FB vs RM14F6650CT |
RK73H2ELTE6650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K6650FB vs RK73H2ELTE6650F |
RC1210FR-13665RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMSW35K6650FB vs RC1210FR-13665RL |
RK73H2ERTTED6650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35K6650FB vs RK73H2ERTTED6650F |
CR046650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW35K6650FB vs CR046650F |