Part Details for RK73H2ERTTD6650F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD6650F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD6650F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD6650FTR-ND
|
DigiKey | RES 665 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0781 | Buy Now |
DISTI #
660-RK73H2ERTTD6650F
|
Mouser Electronics | Thick Film Resistors - SMD 665 ohm 1% 0.5W AEC- RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RK73H2ERTTD6650F
RK73H2ERTTD6650F CAD Models
RK73H2ERTTD6650F Part Data Attributes
|
RK73H2ERTTD6650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD6650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD6650F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD6650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD6650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW1210100665R1%ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTD6650F vs CRCW1210100665R1%ET1E3 |
239073536651L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ERTTD6650F vs 239073536651L |
BCTS001210-6650FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD6650F vs BCTS001210-6650FTP |
NRCA25F6650TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | RK73H2ERTTD6650F vs NRCA25F6650TRQYF |
RK73H2EXTDD6650F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD6650F vs RK73H2EXTDD6650F |
CR35-6650FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD6650F vs CR35-6650FB |
NRCA25F6650TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTD6650F vs NRCA25F6650TR10QYF |
CLF1210665R1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RK73H2ERTTD6650F vs CLF1210665R1%100PPM/KNS |
TFP1210R6650FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTD6650F vs TFP1210R6650FA-T5 |
RMC1/4K6650FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ERTTD6650F vs RMC1/4K6650FTE |