Datasheets
RM12F33R2CTDK by: Cal-Chip Electronics

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RM12F33R2CTDK by Cal-Chip Electronics

Overview of RM12F33R2CTDK by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RM12F33R2CTDK

RM12F33R2CTDK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM12F33R2CTDK Part Data Attributes

RM12F33R2CTDK Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
RM12F33R2CTDK Cal-Chip Electronics Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 33.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RM12F33R2CTDK

This table gives cross-reference parts and alternative options found for RM12F33R2CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F33R2CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR32TR33R2F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp RM12F33R2CTDK vs CR32TR33R2F
CR-06FLF--33R2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RM12F33R2CTDK vs CR-06FLF--33R2
RMNW32K33R2FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RM12F33R2CTDK vs RMNW32K33R2FTP
MC1206P-33R2-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc RM12F33R2CTDK vs MC1206P-33R2-FB101W
NMCT1206FG33R2 RESISTOR, 0.25W, 1%, 100ppm, 33.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM12F33R2CTDK vs NMCT1206FG33R2
RC1206FR-1333R2P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RM12F33R2CTDK vs RC1206FR-1333R2P
MC1206-33R2-FBW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM12F33R2CTDK vs MC1206-33R2-FBW
NMCR1206FT33R2 RES,SMT,THICK FILM,33.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RM12F33R2CTDK vs NMCR1206FT33R2
MC1206-33R2-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM12F33R2CTDK vs MC1206-33R2-FB101Q
AR1206FR-0733R2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RM12F33R2CTDK vs AR1206FR-0733R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12F33R2CTDK by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12F33R2CTDK by Cal-Chip Electronics

  • Please alert me when RM12F33R2CTDK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM12F33R2CTDK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12F33R2CTDK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM12F33R2CTDK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12F33R2CTDK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12F33R2CTDK by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: