Part Details for RM12DTN1602 by TA-I Technology Co Ltd
Overview of RM12DTN1602 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12DTN1602
RM12DTN1602 CAD Models
RM12DTN1602 Part Data Attributes
|
RM12DTN1602
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12DTN1602
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM12DTN1602
This table gives cross-reference parts and alternative options found for RM12DTN1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12DTN1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1602-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RM12DTN1602 vs MC1206P-1602-DTQ |
RMS12R-16K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RM12DTN1602 vs RMS12R-16K-D |
ERJU08D1602V | Fixed Resistor, | Panasonic Electronic Components | RM12DTN1602 vs ERJU08D1602V |
AC1206DR-1316KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12DTN1602 vs AC1206DR-1316KL |
RK73H2BTBK1602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12DTN1602 vs RK73H2BTBK1602D |
CR-06DLA---16K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12DTN1602 vs CR-06DLA---16K |
CR1206-4W-1602DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RM12DTN1602 vs CR1206-4W-1602DPT-13 |
MC1206-1602-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12DTN1602 vs MC1206-1602-DT101 |
MC1206P-1602-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12DTN1602 vs MC1206P-1602-DT101W |
RK73H2BGBK1602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12DTN1602 vs RK73H2BGBK1602D |