Datasheets
RMSW32-9314FB by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RMSW32-9314FB by Kamaya Inc

Overview of RMSW32-9314FB by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMSW32-9314FB

RMSW32-9314FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMSW32-9314FB Part Data Attributes

RMSW32-9314FB Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMSW32-9314FB Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 9310000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMSW32-9314FB

This table gives cross-reference parts and alternative options found for RMSW32-9314FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32-9314FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR12W9314FTR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Walsin Technology Corporation RMSW32-9314FB vs WR12W9314FTR
CR1206-FW-9314EPF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RMSW32-9314FB vs CR1206-FW-9314EPF
RMCS1/89.31M1%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMSW32-9314FB vs RMCS1/89.31M1%A
RMF12FT9314 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd RMSW32-9314FB vs RMF12FT9314
NMCT1206FG9M31 RESISTOR, 0.25W, 1%, 200ppm, 9310000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMSW32-9314FB vs NMCT1206FG9M31
RMGW32-9314FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMSW32-9314FB vs RMGW32-9314FB
MR12W9314FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMSW32-9314FB vs MR12W9314FBL
CAS12F9314CT Fixed Resistor, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMSW32-9314FB vs CAS12F9314CT
CR-06FLF--9M31 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMSW32-9314FB vs CR-06FLF--9M31
RMC32-9314FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMSW32-9314FB vs RMC32-9314FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW32-9314FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW32-9314FB by Kamaya Inc

  • Please alert me when RMSW32-9314FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMSW32-9314FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW32-9314FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMSW32-9314FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW32-9314FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW32-9314FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: