Part Details for NMCT1206FG9M31 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG9M31 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG9M31
NMCT1206FG9M31 CAD Models
NMCT1206FG9M31 Part Data Attributes
|
NMCT1206FG9M31
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG9M31
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 200ppm, 9310000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9310000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG9M31
This table gives cross-reference parts and alternative options found for NMCT1206FG9M31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG9M31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W9314FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | NMCT1206FG9M31 vs WR12W9314FTR |
CR1206-FW-9314EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NMCT1206FG9M31 vs CR1206-FW-9314EPF |
RMCS1/89.31M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1206FG9M31 vs RMCS1/89.31M1%A |
RMF12FT9314 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NMCT1206FG9M31 vs RMF12FT9314 |
RMGW32-9314FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG9M31 vs RMGW32-9314FB |
MR12W9314FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FG9M31 vs MR12W9314FBL |
CAS12F9314CT | Fixed Resistor, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCT1206FG9M31 vs CAS12F9314CT |
CR-06FLF--9M31 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206FG9M31 vs CR-06FLF--9M31 |
RMC32-9314FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG9M31 vs RMC32-9314FTP |
CR1206AFW-9314EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NMCT1206FG9M31 vs CR1206AFW-9314EAS |