RMSW20K1153DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMSW20K1153DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Healthcare Medical Imaging

CAD Models for RMSW20K1153DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMSW20K1153DB by Kamaya Inc

RMSW20K1153DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
115000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RMSW20K1153DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMSW20K1153DB

This table gives cross-reference parts and alternative options found for RMSW20K1153DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW20K1153DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ6RED1153V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RMSW20K1153DB vs ERJ6RED1153V
RMGW20K1153DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMSW20K1153DB vs RMGW20K1153DB
PWC0805-115KD RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors RMSW20K1153DB vs PWC0805-115KD
PWC0805-115KD RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components RMSW20K1153DB vs PWC0805-115KD
RCS2012D1153AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RMSW20K1153DB vs RCS2012D1153AS
RMC1/10K1153DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMSW20K1153DB vs RMC1/10K1153DTP
PWC-PWC0805LF-1153-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors RMSW20K1153DB vs PWC-PWC0805LF-1153-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMSW20K1153DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMSW20K1153DB by Kamaya Inc

  • Please alert me when RMSW20K1153DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMSW20K1153DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMSW20K1153DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMSW20K1153DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMSW20K1153DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMSW20K1153DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: