Datasheets
PWC0805-115KD by:

RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP

Part Details for PWC0805-115KD by TT Electronics Resistors

Overview of PWC0805-115KD by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PWC0805-115KD

PWC0805-115KD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PWC0805-115KD Part Data Attributes

PWC0805-115KD TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PWC0805-115KD TT Electronics Resistors RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Manufacturer Series PWC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 115000 Ω
Resistor Type FIXED RESISTOR
Series PWC0805(D TOL)
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for PWC0805-115KD

This table gives cross-reference parts and alternative options found for PWC0805-115KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-115KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMSW20K1153DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC0805-115KD vs RMSW20K1153DB
0805W8D1153T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd PWC0805-115KD vs 0805W8D1153T5E
PWC0805-115KD RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 115000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC0805-115KD vs PWC0805-115KD
PWC-PWC0805LF-1153-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors PWC0805-115KD vs PWC-PWC0805LF-1153-D
RMGW20K1153DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC0805-115KD vs RMGW20K1153DB
ERJS06D1153V Fixed Resistor, Panasonic Electronic Components PWC0805-115KD vs ERJS06D1153V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC0805-115KD by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC0805-115KD by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC0805-115KD would you like to use for your alert(s)?
  • Please alert me when PWC0805-115KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC0805-115KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC0805-115KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC0805-115KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC0805-115KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC0805-115KD by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: