Part Details for RMSW10K90R9DB by Kamaya Inc
Overview of RMSW10K90R9DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW10K90R9DB
RMSW10K90R9DB CAD Models
RMSW10K90R9DB Part Data Attributes
|
RMSW10K90R9DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW10K90R9DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMSW10K90R9DB
This table gives cross-reference parts and alternative options found for RMSW10K90R9DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW10K90R9DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04D90R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMSW10K90R9DB vs NRC-AS04D90R9TRF |
CR0402-16W-90R9DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMSW10K90R9DB vs CR0402-16W-90R9DSNT |
CR1090R9DV | Fixed Resistor, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMSW10K90R9DB vs CR1090R9DV |
RC0402DR-0790R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMSW10K90R9DB vs RC0402DR-0790R9P |
RMC1/16SK90R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMSW10K90R9DB vs RMC1/16SK90R9DB |
SF04H90R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMSW10K90R9DB vs SF04H90R9DTL |
RCS1005D90R9AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMSW10K90R9DB vs RCS1005D90R9AS |
RC0402DR-0790R9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMSW10K90R9DB vs RC0402DR-0790R9L |
TSR16UTD90R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMSW10K90R9DB vs TSR16UTD90R9V |
CR0402-16W-90R9DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMSW10K90R9DB vs CR0402-16W-90R9DPT |