There are no models available for this part yet.
Overview of NRC-AS04D90R9TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS04D90R9TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS04D90R9TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04D90R9TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0090 | Buy Now |
CAD Models for NRC-AS04D90R9TRF by NIC Components Corp
Part Data Attributes for NRC-AS04D90R9TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
90.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for NRC-AS04D90R9TRF
This table gives cross-reference parts and alternative options found for NRC-AS04D90R9TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04D90R9TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-90R9DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | NRC-AS04D90R9TRF vs CR0402-16W-90R9DSNT |
CR1090R9DV | Fixed Resistor, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | NRC-AS04D90R9TRF vs CR1090R9DV |
RC0402DR-0790R9P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04D90R9TRF vs RC0402DR-0790R9P |
RMC1/16SK90R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04D90R9TRF vs RMC1/16SK90R9DB |
SF04H90R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NRC-AS04D90R9TRF vs SF04H90R9DTL |
RCS1005D90R9AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | NRC-AS04D90R9TRF vs RCS1005D90R9AS |
RMSW10K90R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRC-AS04D90R9TRF vs RMSW10K90R9DB |
RC0402DR-0790R9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04D90R9TRF vs RC0402DR-0790R9L |
TSR16UTD90R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | NRC-AS04D90R9TRF vs TSR16UTD90R9V |
CR0402-16W-90R9DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC-AS04D90R9TRF vs CR0402-16W-90R9DPT |